61036000017 | Harting
Mounting tool for flange, 148 mm, 76 g, 61036000017
Order No.: 07L2115
EAN: 4099891380014
MPN:
61036000017
61 03 600 0017
Unit Price (€ / pc.)
117.3340 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Assembly tool, 61036000017, HARTING
Assembly tool, for crimp flange, for D-Sub housing (9-37-pin)
Technical specifications
Version | Montagewerkzeug | |
Suitable for | Flansch | |
Weight | 76 g | |
Length | 148 mm |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |