09451510010 | Harting
Cable grommet, cable Ø 6.5 mm, without detent lever protection, L 26.5 mm, PC, yellow, 09451510010
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Cable protection sleeve
Cable protection sleeve
The technical features of 09451510010 from Harting at a glance
- Designation RJI RJ45 Compact grommet yellow 6,5 mm; (100)
- Product type designation RJI RJ45 Compact grommet yellow 6,5 mm; (100)
Technical specifications
Version | ohne Rasthebelschutz | |
Colour | gelb | |
Cable diameter | 6,5 mm | |
Length | 26.5 mm | |
Material | PC | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |