09451510021 | Harting

Cable grommet, cable Ø 6.5 mm, without detent lever protection, L 26.5 mm, PC, green, 09451510021

Order No.: 44F3934
EAN: 4099891195182
MPN:
09451510021
09 45 151 0021
Series: RJ Industrial
09451510021 Harting Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
0.3213 €

Cable protection sleeve

Cable protection sleeve

The technical features of 09451510021 from Harting at a glance

  • Product type designation RJI RJ45 Compact grommet green 7.5 mm; (100)
  • Designation RJI RJ45 Compact grommet green 7.5 mm; (100)
Technical specifications
Version ohne Rasthebelschutz
Colour grün
Cable diameter 6,5 mm
Length 26.5 mm
Material PC
max. operating temperature 70 °C
min. operating temperature -40 °C
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes