09451510022 | Harting
Cable grommet, cable Ø 6.5 mm, without detent lever protection, L 26.5 mm, PC, black, 09451510022
Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 25 Weeks
Cable protection sleeve
Cable protection sleeve
The technical features of 09451510022 from Harting in overview
- Designation RJI RJ45 Compact Grommet black 7.5 mm(100)
- Product type designation RJI RJ45 Compact Grommet black 7.5 mm(100)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 6.5 mm | |
| Version | without detent lever protection | |
| Length | 26.5 mm | |
| Material | PC | |
| Colour | black | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |