09451510025 | Harting
Cable grommet, cable Ø 7.5 mm, with detent lever protection, L 26.5 mm, white, 09451510025
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Cable gland, 09451510025, Harting
Cable grommet, white.
Technical specifications
Version | mit Rasthebelschutz | |
Colour | weiß | |
Cable diameter | 7,5 mm | |
Length | 26.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |