09451510026 | Harting

Cable grommet, cable Ø 7.5 mm, with detent lever protection, L 26.5 mm, blue, 09451510026

Order No.: 42P5468
EAN: 5713140235984
MPN:
09451510026
09 45 151 0026
Series: RJ Industrial
09451510026 Harting Kink Protection Sleeves
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
0.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5236 €

Cable grommet, 09451510026, Harting

Cable grommet, blue.

Technical specifications
Version mit Rasthebelschutz
Colour blau
Cable diameter 7,5 mm
Length 26.5 mm
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No