09990000220 | Harting
Press-out tool, for connection length 4.5 to 5.3 mm, 09990000220, 09 99 000 0220
Order No.: 44F8369
EAN: 4099891446987
MPN:
09990000220
09 99 000 0220
Unit Price (€ / pc.)
470.7283 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Extraction punch, 09990000220, HARTING
Extraction punch, for connection length 4.5-5.3 mm.
Technical specifications
Version | Ausdrückstempel | |
Suitable for | Anschlusslänge 4,5 bis 5,3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82073090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |