09990000261 | Harting

LP guide frame with base plate, for printed circuit boards 123.5 to 668.5 mm, 09990000261, 09 99 000 0261

Order No.: 44F8394
EAN: 4099891447038
MPN:
09990000261
09 99 000 0261
09990000261 Harting Machines and Spares
Image may differ
Unit Price (€ / pc.)
6,095.3228 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
6,095.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6,095.3228 €

LP guide frame with base plate, 09990000261HARTING

LP guide frame with base plate, extended version PCB mounting range x = 123.5-668.5 mm.

Technical specifications
Version LP-Führungsrahmen mit Grundplatte
Suitable for Leiterplatten 123,5 bis 668,5 mm
Logistics
Country of origin DE
Customs tariff number 82073090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes