09350022101 | Harting
Socket, RJ45, 8 pole, 8P8C, Cat 6, solder connection, through hole, 09350022101
Unit Price (€ / pc.)
5.5097 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable connector, 09350022101, Harting
Connector, Female, Wave soldering termination, Rated current: 1.75 A, Au over Ni Mating side, Sn over Ni Termination side
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Category | Cat 6 | |
Assembly | Durchgangsloch | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |