09350022102333 | Harting

Socket, RJ45, 8 pole, Cat 6, solder connection, 09350022102333

Order No.: 42P3475
EAN: 5713140223981
MPN:
09350022102333
09 35 002 2102 333
Series: Han PushPull
Harting
09350022102333 Harting Modular Connectors
Image may differ
Unit Price (€ / pc.)
7.3899 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
7.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.3899 €

Female connector, 09350022102333, Harting

Connector, female, wave soldering termination, Rated current: 1.75 A, Au over Ni mating side, Sn over Ni termination side.

Technical specifications
Anschluss Lötanschluss
Ausführung Buchse
Kategorie Cat 6
Polzahl 8-polig
RJ-Variante RJ45
Logistics
Ursprungsland MY
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No