09352210401 | Harting
Plug, RJ45, 4 pole, 8P4C, Cat 5, IDC connection, 09352210401
Unit Price (€ / pc.)
22.7528 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Cable connector, 09352210401, Harting
Connector, IDC termination, Rated current: 1.75 A, Contacts: 4, Au over Ni Mating side, Sn over Ni Termination side, PushPull, Material: Zinc die-cast, Nickel plated, Degree of protection: IP65, IP67
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 5 | |
Pole image | 8P4C | |
Pin number | 4-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |