09352220401 | Harting
Plug, RJ45, 4 pole, 8P4C, Cat 5, IDC connection, cable assembly, 09352220401
Unit Price (€ / pc.)
31.8206 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Modular connector, 09352220401, Harting
Modular connector AIDA compliant, PROFINET-Identification: PROFINET O-Plug RJ45, IDC termination, Rated current: 1.75 A.
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 5 | |
Assembly | Kabelmontage | |
Pole image | 8P4C | |
Pin number | 4-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |