09352280421 | Harting

Plug, RJ45, 8 pole, 8P8C, Cat 6, IDC connection, cable assembly, 09352280421

Order No.: 42P4051
EAN: 5713140223950
MPN:
09352280421
09 35 228 0421
Series: Han PushPull
09352280421 Harting Modular Connectors
Image may differ
Unit Price (€ / pc.)
32.2966 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
32.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.2966 €

Modular connector, 09352280421, Harting

Modular connector, IDC termination, Rated current: 1.75 A, Contacts: 8, Au over Ni mating side, Sn over Ni termination side, PushPull, Clamping range: 5-8 mm, Material: Thermoplastic, Degree of protection: IP65, IP67.

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6
Assembly Kabelmontage
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No