09451001561 | Harting
Plug, RJ45, 8 pole, 8P8C, Cat 6, IDC connection, cable assembly, 09451001561
Unit Price (€ / pc.)
15.9460 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Cable connector, 09451001561, Harting
Cable connector, IDC termination, size: Han 3 A, Kontakte: 8, Conductor cross-section: 0.1-0.32 mm² Stranded 0.22-0.32 mm² Solid.
Technical specifications
Connection | IDC connection | |
Version | plug | |
Category | Cat 6 | |
Assembly | cable assembly | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |