09451001720 | Harting

Plug, RJ45, 8 pole, 8P4C, Cat 6A, IDC connection, cable assembly, 09451001720

Order No.: 44F3855
EAN: 4099889821796
MPN:
09451001720
09 45 100 1720
Series: Han A
09451001720 Harting Modular Connectors
Image may differ
Unit Price (€ / pc.)
17.2669 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
17.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.2669 €

Cable connector, 09451001720, Harting

Connector, Cable connector, Size: Han, 3 A, Contacts: 8 4x 48 V, Conductor cross-section: 0.08-0.22 mm²

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Assembly Kabelmontage
Pole image 8P4C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate