09451001760 | Harting
Plug, RJ45, 4 pole, 8P4C, Cat 6, IDC connection, 09451001760
Unit Price (€ / pc.)
26.7631 € *
Standard delivery time from the manufacturer is: 11 Weeks
Cable connector, 09451001760, Harting
Connector, Cable connector, Size: Han, 3 A, Contacts: 8 4x 48 V, Conductor cross-section: 0.1-0.32 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 4 pole | |
| Pole image | 8P4C | |
| Category | Cat 6 | |
| Connection | IDC connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one |
| SVHC free | No |