09451151110 | Harting
Plug, RJ45, 4 pole, Cat 5, IDC connection, cable assembly, 09451151110
Unit Price (€ / pc.)
30.2974 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Cable connector, 09451151110, Harting
Cable connector RJ45, IDC termination, contacts: 4, grommet housing, straight, size: Han 3 A, Material: Zinc die-cast.
Technical specifications
Connection | IDC connection | |
Version | plug | |
Category | Cat 5 | |
Assembly | cable assembly | |
Pin number | 4 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |