09451151720 | Harting

Plug, RJ45, 8 pole + 4 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 09451151720

Order No.: 44F3865
EAN: 4099889821871
MPN:
09451151720
09 45 115 1720
Series: Han A
09451151720 Harting Modular Connectors
Image may differ
Unit Price (€ / pc.)
28.5124 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
28.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.5124 €

Cable connector, 09451151720, Harting

Connector, Piercing termination, Contacts: 8 4x 48 V, Hood, Straight, Size: Han, 3 A, Material: Zinc die-cast, Powder-coated

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Assembly Kabelmontage
Pole image 8P8C
Pin number 8-polig + 4-polig
RJ-Version RJ45
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol