09451251520 | Harting
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 09451251520
Unit Price (€ / pc.)
23.5382 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Cable connector, 09451251520, Harting
Connector, Piercing termination, Contacts: 8, Hood, Straight, Size: Han, 3 A, Material: Polycarbonate (PC), Degree of protection: IP65, IP67
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 6A | |
Assembly | Kabelmontage | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |