09451451106 | Harting

Plug, RJ45, 4 pole, 8P4C, Cat 5, IDC connection, 09451451106

Order No.: 44F3885
EAN: 4099889821956
MPN:
09451451106
09 45 145 1106
Series: PushPull
09451451106 Harting Modular Connectors
Image may differ
Unit Price (€ / pc.)
15.6366 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6366 €

Connector, 09451451106, Harting

Connector, IDC termination, Contacts: 4, PushPull, Material: Thermoplastic, Degree of protection: IP65, IP67

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 5
Pole image 8P4C
Pin number 4-polig
RJ-Version RJ45
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol