09451451521 | Harting

Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 09451451521

Order No.: 44F3888
EAN: 4099889821970
MPN:
09451451521
09 45 145 1521
Series: PushPull
09451451521 Harting Modular Connectors
Image may differ
Unit Price (€ / pc.)
14.8393 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.8393 €

Connector, 09451451521, Harting

Connector, Piercing termination, Contacts: 8, PushPull, Material: Thermoplastic, Degree of protection: IP65, IP67

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol