09451511120 | Harting
Plug, RJ45, 4 pole, 8P4C, Cat 5, IDC connection, 09451511120
Unit Price (€ / pc.)
13.9111 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable connector, 09451511120, Harting
Connector, IDC termination, Contacts: 4, Material: Polyamide (PA), Degree of protection: IP20
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 5 | |
Pole image | 8P4C | |
Pin number | 4-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 2-Methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-on |