09451511520XL | Harting

Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 09451511520XL

Order No.: 45F5204
EAN: 4099889822618
MPN:
09451511520XL
09 45 151 1520 XL
Series: RJ Industrial
09451511520XL Harting Modular Connectors
Image may differ
Unit Price (€ / pc.)
8.9369 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
8.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.9369 €

Cable connector, 09451511520XL, Harting

Connector, Piercing termination, Contacts: 8, Material: Polycarbonate (PC), Degree of protection: IP20

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate