09451511524 | Harting

Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 09451511524

Order No.: 44F3949
EAN: 4099889822083
MPN:
09451511524
09 45 151 1524
Series: RJ Industrial
09451511524 Harting Modular Connectors
Image may differ
Unit Price (€ / pck.)
175.882 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Total Price:
175.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
175.882 €

Cable connector, 09451511524, Harting

Connector, Piercing termination, Contacts: 8, Material: Polycarbonate (PC), Degree of protection: IP20

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Assembly Kabelmontage
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes