09451511561 | Harting
Plug, RJ45, 8 pole, 8P8C, Cat 6, IDC connection, cable assembly, 09451511561
Unit Price (€ / pc.)
17.0646 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Modular connector, 09451511561, Harting
Modular connector 45° angled, IDC termination, rated current: 1.75 A, contacts: 8, copper alloy, Material: Polyamide (PA), Degree of protection: IP20.
Technical specifications
Connection | IDC connection | |
Version | plug | |
Category | Cat 6 | |
Assembly | cable assembly | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |