09451511572 | Harting

Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, cable assembly, 09451511572

Order No.: 42P4065
EAN: 5713140224353
MPN:
09451511572
09 45 151 1572
Series: RJ Industrial
Harting
09451511572 Harting Modular Connectors
Image may differ
Unit Price (€ / pc.)
18.4688 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
18.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.4688 €

Modular connector, 09451511572, Harting

Modular connector Multi Feature RJ45, 35° angled, IDC termination, Rated current: 1.76 A, Contacts: 8, copper alloy, Au over Ni mating side, Sn over Ni termination side, Material: Zinc die-cast, nickel plated, Degree of protection: IP20.

Technical specifications
Connection IDC connection
Version plug
Category Cat 6A
Assembly cable assembly
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin LV
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No