09451819000XL | Harting
Plug, RJ50, 10 pole, 10P10C, Cat 6A, solder connection, cable assembly, 09451819000XL
Unit Price (€ / pc.)
6.1999 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Cable connector, 09451819000XL, Harting
Connector, Solder termination, Rated current: 1.5 A, Contacts: 10, Copper alloy, Au over Ni Mating side, Au over Ni Termination side, Sn over Ni Mating side (shielding), Ni Termination side (shielding), Degree of protection: IP20
Technical specifications
Connection | Lötanschluss | |
Version | Stecker | |
Category | Cat 6A | |
Assembly | Kabelmontage | |
Pole image | 10P10C | |
Pin number | 10-polig | |
RJ-Version | RJ50 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |