09451819001XL | Harting

Plug, RJ50, 10 pole, 10P10C, Cat 6A, IDC connection, cable assembly, 09451819001XL

Order No.: 45F6120
EAN: 4099889822793
MPN:
09451819001XL
09 45 181 9001 XL
Series: ix Industrial
09451819001XL Harting Modular Connectors
Image may differ
Unit Price (€ / pc.)
8.4371 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
8.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4371 €

Cable connector, 09451819001XL, Harting

Connector, IDC termination, Rated current: ‌1.5 A, Contacts: 10, Copper alloy, Au over Ni Mating side, Au over Ni Termination side, Sn over Ni Mating side (shielding), Ni Termination side (shielding), Degree of protection: IP20

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Assembly Kabelmontage
Pole image 10P10C
Pin number 10-polig
RJ-Version RJ50
Logistics
Country of origin JP
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes