09452001760 | Harting

Socket, RJ45, 8 pole + 4 pole, Cat 6, 09452001760

Order No.: 44F3956
EAN: 4099889822137
MPN:
09452001760
09 45 200 1760
Series: Han A
09452001760 Harting Modular Connectors
Image may differ
Unit Price (€ / pc.)
23.7405 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
23.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.7405 €

Connector, 09452001760, Harting

Connector, Contacts: 8 4x 48 V, Size: Han, 3 A, Material: Thermoplastic

Technical specifications
Version Buchse
Category Cat 6
Pin number 8-polig + 4-polig
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes