09452151760 | Harting
Plug, RJ45, 4 pole, 8P4C, Cat 6, IDC connection, 09452151760
Unit Price (€ / pc.)
34.7718 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Connector, 09452151760, Harting
Connector, Contacts: 8 4x 48 V, Size: Han, 3 A, Material: Zinc die-cast, Powder-coated
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Category | Cat 6 | |
Pole image | 8P4C | |
Pin number | 4-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |