09452812560 | Harting
Socket, RJ50, 10 pole, 10P10C, Cat 6A, solder connection, SMD, 09452812560
Unit Price (€ / pc.)
2.2967 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
PCB connector, 09452812560, Harting
PCB connector, Angled, Solder termination, Rated current: 1.5 A, Contacts: 8 + 2x GND, Copper alloy, Au over Ni Mating side, Sn over Ni Termination side (shielding), Coding: type A, Liquid crystal polymer, (LCP), Grey
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Category | Cat 6A | |
Assembly | SMD | |
Pole image | 10P10C | |
Pin number | 10-polig | |
RJ-Version | RJ50 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |