09452812561333 | Harting

Socket, 8 pole, 8P8C, Cat 6A, solder connection, PCB mounting, 09452812561333

Order No.: 42P2059
EAN: 5713140223080
MPN:
09452812561333
09 45 281 2561 333
Series: ix Industrial
09452812561333 Harting Modular Connectors
Image may differ
Unit Price (€ / pc.)
4.3911 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3911 €

PCB connector, 09452812561333, Harting

Horizontal PCB connector with solder termination, copper alloy, Contacts: 8+2x GND.

Technical specifications
Anschluss Lötanschluss
Ausführung Buchse
Kategorie Cat 6A
Montage Leiterplattenmontage
Polbild 8P8C
Polzahl 8-polig
Logistics
Ursprungsland JP
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No