09452812562 | Harting
Socket, 8 pole, 10P8C, Cat 6A, solder connection, PCB mounting, 09452812562
Unit Price (€ / pc.)
3.6295 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
PCB connector, 09452812562, Harting
PCB connector with solder termination, vertical, copper alloy, Coding: Type A.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Category | Cat 6A | |
Assembly | Leiterplattenmontage | |
Pole image | 10P8C | |
Pin number | 8-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |