09455451122 | Harting
Socket, RJ45, 4 pole, 8P4C, Cat 5, IDC connection, 09455451122
Unit Price (€ / pc.)
16.7195 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Device side connector, 09455451122, Harting
Connector, Female, IDC termination, Size: Keystone version, Contacts: 4, Conductor cross-section: 0.22-0.32 mm² solid and stranded
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Buchse | |
Category | Cat 5 | |
Pole image | 8P4C | |
Pin number | 4-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |