09455451563 | Harting
Socket, RJ45, 8 pole, Cat 6, IDC connection, 09455451563
Unit Price (€ / pc.)
17.6120 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Device side connector, 09455451563, Harting
Connector, Female, IDC termination, Polycarbonate (PC), White, Yellow, Size: Keystone version, Contacts: 8, Conductor cross-section: 0.08-0.22 mm² solid and stranded
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Buchse | |
Category | Cat 6 | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |