09455459012 | Harting
Socket, 10 pole, solder connection, 09455459012
Unit Price (€ / pc.)
5.8905 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Device side connector, 09455459012, Harting
Connector, Solder jack, Solder termination, Rated current: 5 A, Contacts: 10, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Pin number | 10-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |