09455511100333 | Harting

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, PCB mounting, 09455511100333

Order No.: 42P2065
EAN: 5713140224384
MPN:
09455511100333
09 45 551 1100 333
Series: RJ Industrial
09455511100333 Harting Modular Connectors
Image may differ
Unit Price (€ / pc.)
2.142 € *
Available: 2 pcs.
Leadtime: 4 Weeks **
Total Price:
2.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.142 €

PCB connector, 09455511100333, Harting

Female, RJ45, angled, reflow soldering termination (SMT), contacts: 8.

Technical specifications
Anschluss Lötanschluss
Ausführung Buchse
Kategorie Cat 5
Montage Leiterplattenmontage
Polbild 8P8C
Polzahl 8-polig
RJ-Variante RJ45
Logistics
Ursprungsland TW
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No