09455511122 | Harting

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 09455511122

Order No.: 44F4223
EAN: 4099889822366
MPN:
09455511122
09 45 551 1122
Series: RJ Industrial
09455511122 Harting Modular Connectors
Image may differ
Unit Price (€ / pc.)
2.6656 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.6656 €

Device side connector, 09455511122, Harting

Female, RJ45, Angled, 2 ports, Wave soldering termination, Rated current: ‌1.5 A, Contacts: 8

Technical specifications
Connection Lötanschluss
Version Buchse
Category Cat 5
Assembly Durchgangsloch
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes