09455511126 | Harting
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 09455511126
Unit Price (€ / pc.)
7.3542 € *
Available: 34 pcs.
Leadtime: 5 Weeks **
Total Price:
7.35 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3542 €
10 pcs.
6.7711 €
50 pcs.
6.1642 €
100 pcs.
5.5454 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device side connector, 09455511126, Harting
Female, RJ45, Angled, 6 ports, Wave soldering termination, Rated current: 1.5 A, Contacts: 8
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Category | Cat 5 | |
Assembly | Durchgangsloch | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |