09455511130 | Harting
Socket, RJ45, 8 pole, solder connection, through hole, 09455511130
Unit Price (€ / pc.)
5.4740 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Device side connector, 09455511130, Harting
Female, RJ45, with integrated transformer, Angled, Wave soldering termination, Contacts: 8
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Assembly | Durchgangsloch | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |