09455511141 | Harting

Socket, RJ45, 8 pole, 09455511141

Order No.: 44F4233
EAN: 4099889822458
MPN:
09455511141
09 45 551 1141
Series: RJ Industrial
09455511141 Harting Modular Connectors
Image may differ
Unit Price (€ / pc.)
6.2356 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2356 €

Device side connector, 09455511141, Harting

Female, RJ45, With bicolour LED, Vertical, With contact spring, with integrated transformer, Reflow soldering termination (THR), Contacts: 8

Technical specifications
Version Buchse
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes