09455511143 | Harting

Socket, RJ45, 8 pole, 09455511143

Order No.: 44F4235
EAN: 4099889822472
MPN:
09455511143
09 45 551 1143
Series: RJ Industrial
09455511143 Harting Modular Connectors
Image may differ
Unit Price (€ / pc.)
6.2356 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
6.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2356 €

Device side connector, 09455511143, Harting

Female, RJ45, With LED green/yellow, Vertical, With contact spring, with integrated transformer, Reflow soldering termination (THR), Contacts: 8

Technical specifications
Version Buchse
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes