09455511161 | Harting
Socket, RJ45, 8 pole, 8P8C, solder connection, 09455511161
Unit Price (€ / pc.)
6.1047 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
RJ45 socket, 09455511161, Harting
Female, RJ45,with integrated transformer, bicolour LED, angled, reflow soldering termination (SMT), contacts: 8.
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |