09455511162 | Harting
Socket, RJ45, 8 pole, 8P8C, solder connection, 09455511162
Unit Price (€ / pc.)
5.4740 € *
Standard delivery time from the manufacturer is: 25 Weeks
RJ45 socket, 09455511162, Harting
Female, RJ45,with integrated transformer, contact spring, angled, reflow soldering termination (SMT), contacts: 8.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |