09455511530 | Harting
Socket, RJ45, 8 pole, solder connection, through hole, 09455511530
Unit Price (€ / pc.)
9.8651 € *
Available: 40 pcs.
Leadtime: 13 Weeks **
Total Price:
9.87 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8651 €
10 pcs.
9.0678 €
50 pcs.
8.2705 €
100 pcs.
7.4375 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device side connector, 09455511530, Harting
Female, RJ45, with integrated transformer, Angled, Wave soldering termination, Contacts: 8
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Assembly | Durchgangsloch | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |