20820010001 | Harting
Socket, RJ45, 8 pole, 8P8C, Cat 6, IDC connection, 20820010001
Unit Price (€ / pc.)
14.7203 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
14.72 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7203 €
10 pcs.
12.9353 €
50 pcs.
12.0666 €
100 pcs.
11.6144 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 20820010001, Harting
Connector, Female module, preLink, IDC insulation displacement termination, Size: HIFF version, Conductor cross-section: 0.22-0.32 mm²
Technical specifications
Anschluss | Schneidklemmanschluss | |
Ausführung | Buchse | |
Kategorie | Cat 6 | |
Polbild | 8P8C | |
Polzahl | 8-polig | |
RJ-Variante | RJ45 |
Download
Logistics
Ursprungsland | LV |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |