20820071100 | Harting
Socket, RJ45, 8 pole, 8P8C, Cat 6, solder connection, SMD, 20820071100
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cabling system, 20820071100, Harting
Connector, preLink®, PCB jack, THR, IDC insulation displacement termination
Technical specifications
Connection | Lötanschluss | |
Version | Buchse | |
Category | Cat 6 | |
Assembly | SMD | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |