20821040001 | Harting
Plug, RJ45, 8 pole, 8P8C, IDC connection, 20821040001
Unit Price (€ / pc.)
36.1522 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.15 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1522 €
10 pcs.
31.8206 €
50 pcs.
29.6548 €
100 pcs.
28.7742 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 20821040001, Harting
Connector, preLink, IDC insulation displacement termination, Male, Contacts: 8, Material: Zinc die-cast, Nickel plated, Degree of protection: IP65, IP67
Technical specifications
Connection | Schneidklemmanschluss | |
Version | Stecker | |
Pole image | 8P8C | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |