20822040001 | Harting

Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 20822040001

Order No.: 45F584
EAN: 4099889822724
MPN:
20822040001
20 82 204 0001
20822040001 Harting Modular Connectors
Image may differ
Unit Price (€ / pc.)
31.4398 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
31.44 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4398 €
10 pcs.
27.6675 €
50 pcs.
25.7873 €
100 pcs.
25.0257 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, 20822040001, Harting

Connector, preLink, IDC insulation displacement termination, Male, Contacts: 8, Material: Zinc die-cast, Nickel plated, Degree of protection: IP65, IP67

Technical specifications
Connection Schneidklemmanschluss
Version Stecker
Category Cat 6A
Pole image 8P8C
Pin number 8-polig
RJ-Version RJ45
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol