20825000002 | Harting
Socket, RJ45, 8 pole, Cat 6A, 20825000002
Unit Price (€ / pc.)
7.9849 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Connector, 20825000002, Harting
Connector, Female module, preLink, IDC insulation displacement termination, Size: Keystone version
Technical specifications
Version | Buchse | |
Category | Cat 6A | |
Pin number | 8-polig | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |